895-084-524-804

Heilind Number:EDA895-084-524-804
Manufacturer:EDAC
Manufacturer Number:895-084-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-524-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 84 positions, with a dual-row layout and a pitch of .1 inch, facilitating efficient signal transmission. The connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in diverse operating conditions. With copper alloy contacts, it guarantees reliable and low-resistance connections. Its straight mount orientation and .2-inch row spacing offer easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.