895-084-524-807

Heilind Number:EDA895-084-524-807
Manufacturer:EDAC
Manufacturer Number:895-084-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-524-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 84 positions each, allowing for seamless data transfer. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector.