895-084-524-808

Heilind Number:EDA895-084-524-808
Manufacturer:EDAC
Manufacturer Number:895-084-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-524-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 84 positions arranged in two rows, with a .1-inch pitch and .2-inch row spacing for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with safety standards. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component that combines quality, efficiency, and longevity.