895-084-524-812

Heilind Number:EDA895-084-524-812
Manufacturer:EDAC
Manufacturer Number:895-084-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-524-812

Detailed Description

Enhance connectivity in your electronic assemblies with this robust Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration on your PCBs. The 84 positions and straight mount orientation provide ample connectivity options, while the -40 to 105 °C operating temperature range guarantees suitability for a wide range of applications. Trust in this connector for efficient and durable inter-board connections.