895-084-525-202

Heilind Number:EDA895-084-525-202
Manufacturer:EDAC
Manufacturer Number:895-084-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connectors. Designed for seamless integration, these connectors feature two rows with a total of 84 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, they offer precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with high-quality Copper Alloy contacts, they provide reliable conductivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your circuit boards with these advanced Card Edge Connectors for optimal performance.