895-084-525-204

Heilind Number:EDA895-084-525-204
Manufacturer:EDAC
Manufacturer Number:895-084-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-204

Detailed Description

Enhance connectivity with this high-performance Black Card Edge Connector, perfect for seamless circuit board integration. Designed with precision, it boasts a dual-row configuration with 84 positions, ensuring comprehensive compatibility for your electronic projects. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees robust durability while the Copper Alloy contact material delivers efficient conductivity. Meeting industry standards with a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable performance in any setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this cutting-edge connector.