895-084-525-207

Heilind Number:EDA895-084-525-207
Manufacturer:EDAC
Manufacturer Number:895-084-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-207

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 84 positions in a double-row configuration, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Trust in this connector for secure and stable connections in your projects.