895-084-525-504

Heilind Number:EDA895-084-525-504
Manufacturer:EDAC
Manufacturer Number:895-084-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-504

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of 0.1 inches and a total of 84 positions, it offers ample connectivity options for your applications. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various environments. Upgrade your board-to-board connections with this essential component.