895-084-525-507

Heilind Number:EDA895-084-525-507
Manufacturer:EDAC
Manufacturer Number:895-084-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of copper alloy contacts, it offers a total of 84 positions in a compact .1-inch pitch arrangement, perfect for maximizing space on your PCB. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance in various environmental conditions. Ideal for high-speed data transfer and power delivery, it's a must-have for any professional PCB assembly project. Elevate your connectivity game with this essential component.