895-084-525-808

Heilind Number:EDA895-084-525-808
Manufacturer:EDAC
Manufacturer Number:895-084-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-525-808

Detailed Description

Enhance your circuit board connections with this high-performance black PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and boasts two rows of copper alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connectivity. This connector accommodates 84 positions, making it ideal for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and reliability in various environments. Upgrade your assembly process with this essential component.