895-084-540-204

Heilind Number:EDA895-084-540-204
Manufacturer:EDAC
Manufacturer Number:895-084-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-204

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for optimum performance, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 84 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various environments. Upgrade your electronic assemblies with this essential component, perfect for professionals in the field.