895-084-540-502

Heilind Number:EDA895-084-540-502
Manufacturer:EDAC
Manufacturer Number:895-084-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 84 positions in a dual-row layout with a pitch of .1 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees excellent heat resistance and longevity. The copper alloy contact material provides superior conductivity, while the straight mount orientation allows for easy installation onto your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this versatile component.