895-084-540-504

Heilind Number:EDA895-084-540-504
Manufacturer:EDAC
Manufacturer Number:895-084-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-504

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Effortlessly bridge circuits with its 84 positions, utilizing durable Copper Alloy contacts for reliable signal transmission. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. With a pitch of .1 inch and row spacing of .2 inch, precise integration is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector offers unparalleled versatility. Perfect for various electronic applications, it's a must-have for any tech enthusiast.