895-084-540-512

Heilind Number:EDA895-084-540-512
Manufacturer:EDAC
Manufacturer Number:895-084-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-512

Detailed Description

Effortlessly connect your circuit boards with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of 84 positions each, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105 °C. Designed for straight mount orientation, it streamlines installation on your PCBs. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.