895-084-540-802

Heilind Number:EDA895-084-540-802
Manufacturer:EDAC
Manufacturer Number:895-084-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-802

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safe and reliable performance in diverse environments. With two rows and 84 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.