895-084-540-804

Heilind Number:EDA895-084-540-804
Manufacturer:EDAC
Manufacturer Number:895-084-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-540-804

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connector, meticulously crafted for optimal performance. This sleek and durable accessory, boasting a stunning Black hue, features a dual-row design with 84 positions for seamless connectivity. Its UL 94V-0 Polyphenylene Sulfide housing ensures both safety and efficiency, while the Copper Alloy contact material guarantees reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and indispensable component for any electronics project. Elevate your setup with our top-tier connector, where innovation meets quality.