895-084-541-204

Heilind Number:EDA895-084-541-204
Manufacturer:EDAC
Manufacturer Number:895-084-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-204

Detailed Description

Enhancing connectivity within your electronic devices, this 84-position card edge connector facilitates seamless board-to-board communication. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and two rows for organized cable management, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation further simplifies installation, making it a valuable component for any PCB assembly project.