895-084-541-207

Heilind Number:EDA895-084-541-207
Manufacturer:EDAC
Manufacturer Number:895-084-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board connector featuring two rows and 84 positions, ensuring reliable and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, it guarantees long-lasting quality and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuit design. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this straight-mount orientation connector for seamless and secure card edge connections, meeting all your connectivity needs with ease.