895-084-541-502

Heilind Number:EDA895-084-541-502
Manufacturer:EDAC
Manufacturer Number:895-084-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 84 positions with two rows, ensuring efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the connectors boast copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they provide optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your connections with this essential component.