895-084-541-503

Heilind Number:EDA895-084-541-503
Manufacturer:EDAC
Manufacturer Number:895-084-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-503

Detailed Description

Enhance connectivity and streamline circuit board assemblies with this high-performance Card Edge Connector. Crafted with durability in mind, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments. Featuring two rows of 84 positions each, this connector facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. Engineered for efficiency, it boasts a straight mount orientation and copper alloy contact material for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable asset for any project.