895-084-541-512

Heilind Number:EDA895-084-541-512
Manufacturer:EDAC
Manufacturer Number:895-084-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-512

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows, each with 42 positions for efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation facilitates easy installation onto the board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic assemblies with this essential component, optimizing performance and functionality.