895-084-541-803

Heilind Number:EDA895-084-541-803
Manufacturer:EDAC
Manufacturer Number:895-084-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-803

Detailed Description

Enhance connectivity within your electronic setup with this high-quality Board To Board PCB Connector. Designed for efficient performance, it features a straight mount orientation, ideal for seamless integration. With a total of 84 positions across 2 rows, it offers ample connectivity options for your PCB needs. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and longevity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its black-colored design and 3A amperage to meet your connectivity requirements with ease.