895-084-541-807

Heilind Number:EDA895-084-541-807
Manufacturer:EDAC
Manufacturer Number:895-084-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-541-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 84 positions, offering ample space for secure connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient PCB assembly. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal signal transmission. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.