895-084-542-202

Heilind Number:EDA895-084-542-202
Manufacturer:EDAC
Manufacturer Number:895-084-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for optimal signal transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in various operating environments. With two rows and 84 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for demanding applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with our cutting-edge Card Edge Connector.