895-084-542-207

Heilind Number:EDA895-084-542-207
Manufacturer:EDAC
Manufacturer Number:895-084-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-207

Detailed Description

Enhance your connectivity with our advanced Board-to-Board PCB Connector, a vital component for seamless integration within electronic systems. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A, making it suitable for a wide range of applications. The 84-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient signal transfer between PCBs. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your electronics with this essential connector, a must-have in any professional setup.