895-084-542-208

Heilind Number:EDA895-084-542-208
Manufacturer:EDAC
Manufacturer Number:895-084-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-208

Detailed Description

Enhance connectivity within your electronic devices with our advanced Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation, making it ideal for streamlined PCB assemblies. Boasting a double-row configuration with 84 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the connector ensures reliable performance, with a contact material of durable Copper Alloy. Its housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suited for a wide range of applications. Elevate the functionality of your electronic devices with this high-quality PCB connector.