895-084-542-507

Heilind Number:EDA895-084-542-507
Manufacturer:EDAC
Manufacturer Number:895-084-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-507

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 84 positions, ensuring optimal signal transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity, while the copper alloy contact material offers efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is key in your electronic connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB setups with this essential component.