895-084-542-508

Heilind Number:EDA895-084-542-508
Manufacturer:EDAC
Manufacturer Number:895-084-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and a total of 84 positions, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and telecommunications. Upgrade your system with this essential component for seamless connectivity solutions.