895-084-542-512

Heilind Number:EDA895-084-542-512
Manufacturer:EDAC
Manufacturer Number:895-084-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-512

Detailed Description

Enhance connectivity efficiency with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing material for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and reliable connections across 84 positions. The black color adds a sleek touch, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for demanding electronic applications, this connector guarantees seamless data transmission and power delivery.