895-084-542-807

Heilind Number:EDA895-084-542-807
Manufacturer:EDAC
Manufacturer Number:895-084-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery. With two rows of 84 positions each, offering a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this Straight-mount Connector and experience superior connectivity.