895-084-542-808

Heilind Number:EDA895-084-542-808
Manufacturer:EDAC
Manufacturer Number:895-084-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-542-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features two rows of 84 positions each, ensuring seamless communication between boards. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts and a pitch of .1 inches, it delivers reliable power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Upgrade your electronic assemblies with this essential component, meeting all your connectivity needs with utmost efficiency.