895-084-544-212

Heilind Number:EDA895-084-544-212
Manufacturer:EDAC
Manufacturer Number:895-084-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and a total of 84 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for various industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB setup with this essential component.