895-084-544-502

Heilind Number:EDA895-084-544-502
Manufacturer:EDAC
Manufacturer Number:895-084-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at an amperage of 3 A. Featuring 84 positions spread across 2 rows with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your electronic setups. Crafted with durable Copper Alloy contacts, it guarantees long-term stability and conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and precision engineering for seamless connectivity in your projects.