895-084-544-512

Heilind Number:EDA895-084-544-512
Manufacturer:EDAC
Manufacturer Number:895-084-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 84 positions across two rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments. With a contact material of Copper Alloy, it ensures reliable conductivity. Its straight mount orientation allows for versatile assembly options. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB design with this essential component for seamless connectivity and performance.