895-084-544-802

Heilind Number:EDA895-084-544-802
Manufacturer:EDAC
Manufacturer Number:895-084-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 84 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches. The black UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.