895-084-544-807

Heilind Number:EDA895-084-544-807
Manufacturer:EDAC
Manufacturer Number:895-084-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-807

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at an amperage of 3A. Its copper alloy contact material guarantees secure and efficient connectivity, while the 2-row design with a .1-inch pitch and .2-inch row spacing offers convenience in installation. Featuring 84 positions for versatile connectivity, this connector is perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its functionality, making it an essential component for your PCB assembly needs. Trust in our connector for seamless and dependable board-to-board connections.