895-084-544-812

Heilind Number:EDA895-084-544-812
Manufacturer:EDAC
Manufacturer Number:895-084-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-544-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability. With two rows of 84 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and efficient connections. Designed for straight mount orientation, it offers seamless integration into your PCB setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solution with this essential component.