895-084-555-202

Heilind Number:EDA895-084-555-202
Manufacturer:EDAC
Manufacturer Number:895-084-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-202

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 84 positions in a 2-row configuration, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this essential component for seamless data transmission.