895-084-555-204

Heilind Number:EDA895-084-555-204
Manufacturer:EDAC
Manufacturer Number:895-084-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. Featuring two rows of 84 positions each, and a compact pitch of .1 inch, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Built to withstand extreme temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your connectivity solutions with this essential component.