895-084-555-212

Heilind Number:EDA895-084-555-212
Manufacturer:EDAC
Manufacturer Number:895-084-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, offering a total of 84 positions at a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Ideal for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs.