895-084-555-504

Heilind Number:EDA895-084-555-504
Manufacturer:EDAC
Manufacturer Number:895-084-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, it features dual rows with a total of 84 positions, ensuring seamless signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees optimal protection and longevity, even in challenging environments. Each contact is meticulously constructed from copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and space efficiency. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your interconnection system with this essential component for seamless and efficient PCB connections.