895-084-555-512

Heilind Number:EDA895-084-555-512
Manufacturer:EDAC
Manufacturer Number:895-084-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-512

Detailed Description

Enhance connectivity in your electronic designs with our Black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3 A. Its double-row design with 84 positions, set at a pitch of .1 inches and row spacing of .2 inches, allows for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Upgrade your projects with this essential connector for seamless performance.