895-084-555-803

Heilind Number:EDA895-084-555-803
Manufacturer:EDAC
Manufacturer Number:895-084-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-803

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 84 positions arranged in two rows with a pitch of .1 inches. The durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in a wide operating temperature range from -40 to 105°C. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and black color, this connector is not only functional but also sleek in design. Perfect for various applications in the electronics industry, it guarantees secure and efficient connections every time. Elevate your PCB assembly with this essential component.