895-084-555-804

Heilind Number:EDA895-084-555-804
Manufacturer:EDAC
Manufacturer Number:895-084-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durable and safe operation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity for your devices. The straight mount orientation and 84 positions make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and consumer applications. Elevate your circuit board design with this essential connector.