895-084-555-812

Heilind Number:EDA895-084-555-812
Manufacturer:EDAC
Manufacturer Number:895-084-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-555-812

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a row spacing of .2 inches and pitch of .1 inches, it offers precise alignment for effortless installation. The two rows with 84 positions provide ample connectivity options, while the straight mount orientation facilitates easy PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and performance to optimize your PCB connectivity needs.