895-084-556-201

Heilind Number:EDA895-084-556-201
Manufacturer:EDAC
Manufacturer Number:895-084-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-556-201

Detailed Description

Enhance connectivity within your circuit board with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. With two rows of 84 positions each, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component to optimize your PCB connections with durability and performance in mind.