895-084-556-207

Heilind Number:EDA895-084-556-207
Manufacturer:EDAC
Manufacturer Number:895-084-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-556-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With two rows of 84 Copper Alloy contacts, it ensures efficient power and data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance to elevate your electronic projects to new heights.