895-084-556-512

Heilind Number:EDA895-084-556-512
Manufacturer:EDAC
Manufacturer Number:895-084-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-556-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 84 positions with a pitch of .1 inches, ensuring precise and secure connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety in operation. With a straight mount orientation and copper alloy contacts, it offers reliable performance in any application. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Elevate your electronic projects with this essential component.