895-084-556-808

Heilind Number:EDA895-084-556-808
Manufacturer:EDAC
Manufacturer Number:895-084-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and reliability. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for the 84 copper alloy contact positions. With a straight mount orientation, it facilitates easy PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics, providing a secure and stable connection between boards. Elevate your connectivity solutions with this essential component.