895-084-558-201

Heilind Number:EDA895-084-558-201
Manufacturer:EDAC
Manufacturer Number:895-084-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-084-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-084-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 84 positions, it offers ample space for efficient signal transfer. Its right-angle mount orientation and .1-inch pitch allow for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic systems with this black connector, perfect for a wide range of applications.